Part Details for 7032Y4ABX601U622 by APEM Inc
Overview of 7032Y4ABX601U622 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7032Y4ABX601U622
7032Y4ABX601U622 CAD Models
7032Y4ABX601U622 Part Data Attributes:
|
7032Y4ABX601U622
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7032Y4ABX601U622
APEM Inc
Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Type | MEDIUM ROCKER | |
Body Breadth | 8.2 mm | |
Body Height | 17 mm | |
Body Length or Diameter | 15.75 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED AND MOMENTARY | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7032Y4ABX601U622
This table gives cross-reference parts and alternative options found for 7032Y4ABX601U622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7032Y4ABX601U622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7038Y7ABFU622 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7032Y4ABX601U622 vs 7038Y7ABFU622 |
7038Y7ADBX601U622 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7032Y4ABX601U622 vs 7038Y7ADBX601U622 |
7038Y6ABX601UL-CSAU622 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7032Y4ABX601U622 vs 7038Y6ABX601UL-CSAU622 |
7038Y6ABUL-CSAU622 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7032Y4ABX601U622 vs 7038Y6ABUL-CSAU622 |
7738NAX601U622 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 7032Y4ABX601U622 vs 7738NAX601U622 |
7032YADBU622 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7032Y4ABX601U622 vs 7032YADBU622 |
7738NAX601U622-U1022 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 7032Y4ABX601U622 vs 7738NAX601U622-U1022 |
7038Y6ABUL-CSAU622-U1022 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7032Y4ABX601U622 vs 7038Y6ABUL-CSAU622-U1022 |
7038YADBFU622-U1022 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7032Y4ABX601U622 vs 7038YADBFU622-U1022 |
7732NAU622 | Rocker Switch, SPDT, Latched And Momentary, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 7032Y4ABX601U622 vs 7732NAU622 |