Part Details for 7035 BK005 by Alpha Wire
Overview of 7035 BK005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035 BK005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9448
|
Newark | Hook Up Wire, 100Ft, 14Awg Copper, Black, Jacket Material:Pvc, Jacket Color:Black, Wire Gauge:14Awg, Conductor Area Csa:1.954Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7035 BK005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$233.6200 / $236.0000 | Buy Now |
DISTI #
7035BK005-ND
|
DigiKey | HOOK-UP STRND 14AWG BLACK 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
95 In Stock |
|
$168.8191 / $264.9200 | Buy Now |
DISTI #
602-7035-100-02
|
Mouser Electronics | Hook-up Wire 14AWG 19/27 IRRPVC 100ft SPOOL BLACK RoHS: Compliant | 10 |
|
$193.8000 / $217.3900 | Buy Now |
DISTI #
70135941
|
RS | Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Black | Alpha Wire 7035 BK005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$238.4300 / $264.9200 | RFQ |
DISTI #
7035-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, black, 300V, 30.5m Min Qty: 1 | 3 |
|
$105.5000 / $154.7300 | Buy Now |
DISTI #
1743335
|
Farnell | WIRE, BLK, 14AWG, 19/0.0147, 30.5M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 5 |
|
$111.4429 | Buy Now |
Part Details for 7035 BK005
7035 BK005 CAD Models
7035 BK005 Part Data Attributes
|
7035 BK005
Alpha Wire
Buy Now
|
Compare Parts:
7035 BK005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |