Part Details for 7035 VI001 by Alpha Wire
Overview of 7035 VI001 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9455
|
Newark | Hook Up Wire, 1000Ft 14Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:14Awg, Conductor Area Csa:1.954Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7035 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$959.4100 | Buy Now |
DISTI #
7035VI001-ND
|
DigiKey | HOOK-UP STRND 14AWG VIOLET Min Qty: 1000 Lead time: 32 Weeks Container: Spool |
1000 In Stock |
|
$0.8655 | Buy Now |
DISTI #
602-7035-1000-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$894.3100 / $962.6400 | Order Now |
DISTI #
73560222
|
RS | Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Violet PVC | Alpha Wire 7035 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$1,169.0300 | RFQ |
DISTI #
7035-VI001
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, violet, 300V, 305m Min Qty: 1 | 0 |
|
$614.3300 | RFQ |
DISTI #
1743343
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$684.0050 | Buy Now |