Part Details for 7035 VI005 by Alpha Wire
Overview of 7035 VI005 by Alpha Wire
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7035 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9454
|
Newark | Hu Wire Pvc/100 Ft |Alpha Wire 7035 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$162.1000 / $231.2300 | Buy Now |
DISTI #
7035VI005-ND
|
DigiKey | HOOK-UP STRND 14AWG VIO 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$168.8191 / $264.9200 | Buy Now |
DISTI #
602-7035-100-10
|
Mouser Electronics | Hook-up Wire 7035 VIOLET 100 FT RoHS: Compliant | 0 |
|
$219.4700 / $245.4300 | Order Now |
DISTI #
73560223
|
RS | Hook-Up Wire, 14 AWG, 19x27, 0.016 in., 0.107 in., -55 degC, Violet PVC | Alpha Wire 7035 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: ft. Coil | 0 |
|
$242.2100 / $275.2400 | RFQ |
DISTI #
7035-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 14AWG, PVC, violet, 300V, 30.5m Min Qty: 1 | 2 |
|
$98.4600 | Buy Now |
DISTI #
3248822
|
Farnell | HOOK-UP WIRE, 2.07MM2, 30M, VIOLET RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 5 |
|
$111.4429 | Buy Now |
Part Details for 7035 VI005
7035 VI005 CAD Models
7035 VI005 Part Data Attributes
|
7035 VI005
Alpha Wire
Buy Now
|
Compare Parts:
7035 VI005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |