Part Details for 7039005 (ALTERNATE: 7039005) by RS Pro
Overview of 7039005 (ALTERNATE: 7039005) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7039005 (ALTERNATE: 7039005)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70647607
|
RS | Green Panel Mount Indicator, 24V dc, 14mm Mounting Hole Size, Lead Wires, IP67 | RS PRO 7039005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$4.6700 / $6.3200 | Buy Now |