Part Details for 703925-0001 by Spectrum Digital Inc
Overview of 703925-0001 by Spectrum Digital Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 703925-0001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH9599
|
Newark | Appbox Power Supply, 12Vdc, 1.5A, Ic Product Type:Power Supply, Silicon Family Name:-, Core Architecture:-, Core Sub-Architecture:-, Kit Contents:-, Features:110/220 Vac, 50/60 Hz Input, 12 Vdc At 1.5A Output , Two Prong Ac Plug (Us) |Spectrum Digital 703925-0001 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$26.4000 | Buy Now |
DISTI #
57960735
|
Verical | 703925-0001 Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$35.7501 / $37.0281 | Buy Now |