Part Details for 7039Y6ADBU622 by APEM Inc
Overview of 7039Y6ADBU622 by APEM Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 7039Y6ADBU622
7039Y6ADBU622 CAD Models
7039Y6ADBU622 Part Data Attributes:
|
7039Y6ADBU622
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
7039Y6ADBU622
APEM Inc
Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Type | MEDIUM ROCKER | |
Body Breadth | 8.2 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 19.05 mm | |
Contact (AC) Max Rating R Load | 6A@125VAC | |
Contact Current(AC)-Max | 6 A | |
Contact Current(DC)-Max | 4 A | |
Contact (DC) Max Rating R Load | 4A@30VDC | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 30 V | |
Electrical Life | 50000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BULK | |
Sealing | EPOXY TERMINAL SEALED | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPDT | |
Switch Type | ROCKER SWITCH | |
Termination Type | SOLDER |
Alternate Parts for 7039Y6ADBU622
This table gives cross-reference parts and alternative options found for 7039Y6ADBU622. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7039Y6ADBU622, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7938NADBFUL-CSAU622 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7039Y6ADBU622 vs 7938NADBFUL-CSAU622 |
7936NABFUL-CSAU622 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7039Y6ADBU622 vs 7936NABFUL-CSAU622 |
7039Y4ABU622-U1022 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7039Y6ADBU622 vs 7039Y4ABU622-U1022 |
7039Y4ADBFU622 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7039Y6ADBU622 vs 7039Y4ADBFU622 |
7936WABU622 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 7039Y6ADBU622 vs 7936WABU622 |
7036Y4ADBX601UL-CSAU622-U1022 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7039Y6ADBU622 vs 7036Y4ADBX601UL-CSAU622-U1022 |
7736NAX601U622-U1022 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Panel Mount | APEM Inc | 7039Y6ADBU622 vs 7736NAX601U622-U1022 |
7936NADBX601U622 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-straight | APEM Inc | 7039Y6ADBU622 vs 7936NADBX601U622 |
7932WAX601UL-CSAU622 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 7039Y6ADBU622 vs 7932WAX601UL-CSAU622 |
7036WWABX653UL-CSAU622-U1022 | Rocker Switch, SPDT, Latched, 4A, 30VDC, Solder Terminal, Medium Rocker Actuator, Through Hole-right Angle | APEM Inc | 7039Y6ADBU622 vs 7036WWABX653UL-CSAU622-U1022 |