Part Details for 704.901.1 by EAO AG
Overview of 704.901.1 by EAO AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.901.1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19C2534
|
Newark | Switching Element, 1No, 10A, Screw, Switch Terminals:Quick Connect, No. Of Poles:1 Pole, Contact Current Max:10A, Contact Voltage Ac Max:500V, For Use With:Eao 04 Series Pushbutton Switches, Contact Voltage Dc Max:110V Rohs Compliant: Yes |Eao 704.901.1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.4700 / $36.6300 | Buy Now |
DISTI #
1948-2113-ND
|
DigiKey | CONTACT BLOCK SPST-NO 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
25 In Stock |
|
$29.1739 / $40.2500 | Buy Now |
DISTI #
123-704.901.1
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NO screw gold/silver RoHS: Compliant | 24 |
|
$28.7300 / $40.2400 | Buy Now |
DISTI #
70029464
|
RS | Switching Element, Snap-Action,1NO, Gold/Silver Contacts,500VAC,10A, Screw Terminal | EAO 704.901.1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 12 |
|
$30.9800 / $40.2400 | Buy Now |
DISTI #
704.901.1
|
TME | Contact block, 22mm, OptoHiT, -40÷55°C, front fixing, Contacts: NO Min Qty: 1 | 5 |
|
$27.1700 / $37.4700 | Buy Now |
DISTI #
000000000000354597
|
Sager | Switch Contact Blocks / Switch Kits Snap-action switching element SA 1NO screw gold/silver Min Qty: 1 | 0 |
|
$28.3800 / $34.0600 | Buy Now |
DISTI #
2783362
|
element14 Asia-Pacific | SWITCHING ELEMENT, SPST-NO, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$32.5575 / $39.3437 | Buy Now |
DISTI #
2783362
|
Farnell | SWITCHING ELEMENT, SPST-NO, SCREW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$40.3397 / $43.5664 | Buy Now |
Part Details for 704.901.1
704.901.1 CAD Models
704.901.1 Part Data Attributes:
|
704.901.1
EAO AG
Buy Now
|
Compare Parts:
704.901.1
EAO AG
|
Samacsys Manufacturer | EAO |