Part Details for 704.911.4 by EAO AG
Overview of 704.911.4 by EAO AG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.911.4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28C7173
|
Newark | Switching Element, 2Nc, 10A, Screw, Switch Terminals:Screw, No. Of Poles:2 Pole, Contact Current Max:10A, Contact Voltage Ac Max:500V, For Use With:Eao 04 Series Pushbutton Switches, Contact Voltage Dc Max:250V, Product Range:- Rohs Compliant: Yes |Eao 704.911.4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.8400 / $75.1200 | Buy Now |
DISTI #
1948-2136-ND
|
DigiKey | CONTACT BLOCK DPST-NC 10A 500V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
14 In Stock |
|
$54.9813 / $72.2400 | Buy Now |
DISTI #
123-704.911.4
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Switching element slow-make T 2NC screw gold/silver RoHS: Compliant | 8 |
|
$52.7100 / $72.2300 | Buy Now |
DISTI #
70029368
|
RS | Switching Element, Slow-Make,2NC, Gold/Silver Contacts,500VAC,10A, Screw Terminal | EAO 704.911.4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 6 |
|
$55.6200 / $72.2300 | Buy Now |
|
Quest Components | SWITCHES/ACCESSORIES | 34 |
|
$47.4390 / $51.3923 | Buy Now |
DISTI #
704.911.4
|
TME | Contact block, 22mm, OptoHiT, -40÷55°C, front fixing, 500VAC, 10A Min Qty: 1 | 4 |
|
$51.5500 / $74.6700 | Buy Now |
DISTI #
000000000000354619
|
Sager | Switch Contact Blocks / Switch Kits Switching element slow-make T 2NC screw gold/silver Min Qty: 1 | 17 |
|
$52.1500 / $62.2800 | Buy Now |
DISTI #
2783378
|
element14 Asia-Pacific | SWITCHING ELEMENT, SPST-NC, SCREW RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$55.6803 / $76.2964 | Buy Now |
DISTI #
2783378
|
Farnell | SWITCHING ELEMENT, SPST-NC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$76.0579 / $82.1345 | Buy Now |