Part Details for 704.918.2 by EAO AG
Overview of 704.918.2 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.918.2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T6992
|
Newark | Switch, Micro, Spst, 6A, 250V, Microswitch Type:Snap Action, Microswitch Actuator:-, Contact Configuration:Spst-Nc, Switch Terminals:Spring Clamp, Contact Current Max:6A, Contact Voltage Dc Nom:-, Product Range:-, Features:Slow-Make Rohs Compliant: Yes |Eao 704.918.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.2400 / $18.9500 | Buy Now |
DISTI #
704.918.2-ND
|
DigiKey | CONTACT BLOCK SPST-NC 6A 250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$10.1072 / $11.6500 | Buy Now |
DISTI #
123-704.918.2
|
Mouser Electronics | Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC PIT silver RoHS: Compliant | 0 |
|
$13.0200 / $13.5500 | Order Now |
DISTI #
70029747
|
RS | E-stop Switching Element, Slow-Make,1NC, Silver Contacts,250VAC,6A, Push-In | EAO 704.918.2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$14.2300 / $16.7400 | RFQ |
DISTI #
000000000003470929
|
Sager | Switch Contact Blocks / Switch Kits Switching element slow-make T 1NC PIT silver Min Qty: 1 | 0 |
|
$14.8100 / $18.2300 | Buy Now |