Part Details for 704.928.38 by EAO AG
Overview of 704.928.38 by EAO AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.928.38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1948-704.928.38-ND
|
DigiKey | PROTECTION COVER, 38 MM X 50 MM, Min Qty: 1 Lead time: 8 Weeks Container: Bag |
5 In Stock |
|
$92.8756 / $155.5700 | Buy Now |