There are no models available for this part yet.
Overview of 704.941.0 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 704.941.0 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
32C0362
|
Newark | Resistor Bloc 230/130V 20Ma Screw Rohs Compliant: Yes |Eao 704.941.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7700 / $18.3200 | Buy Now | |
DISTI #
704.941.0-ND
|
DigiKey | RESISTOR BLOC 230/130V 20MA SCRE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$13.1100 / $20.7600 | Buy Now | |
DISTI #
123-704.941.0
|
Mouser Electronics | Switch Hardware SNAP-ACTION SWTCING ELEMENT SA RoHS: Compliant | 7 |
|
$13.1100 / $20.1200 | Buy Now | |
DISTI #
70292222
|
RS | Accessory, Resistor Block,230/130 VAC, Lamp Voltage 130V/20mA - 60V/33mA, Screw | EAO 704.941.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$15.2500 / $19.8100 | RFQ | |
DISTI #
000000000000026833
|
Sager | Switch Hardware SNAP-ACTION SWTCING ELEMENT SA Min Qty: 1 | 0 |
|
$14.3100 / $17.6200 | Buy Now |
CAD Models for 704.941.0 by EAO AG
Part Data Attributes for 704.941.0 by EAO AG
704.941.0
EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|
Want to compare parts?
-
704.941.0EAO AGVS
-