Part Details for 704.945.0 by EAO AG
Overview of 704.945.0 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.945.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29M9827
|
Newark | Emergency Stop Switch Enclosure, For Use With:Eao 04 Series Emergency Stop Pushbutton Switches, Ip/Nema Rating:-, Product Range:-, External Depth:58.93Mm, Mounting Hole Dia:22.5Mm Rohs Compliant: Yes |Eao 704.945.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$29.4000 / $38.1900 | Buy Now |
DISTI #
1948-2148-ND
|
DigiKey | ENCLOSURE 94X94X81, WITH MOUNTIN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
120 In Stock |
|
$29.7426 / $41.0300 | Buy Now |
DISTI #
123-704.945.0
|
Mouser Electronics | Electrical Enclosures ENCLSR 22.5mm 94mm x 94mm x 81mm RoHS: Compliant | 33 |
|
$29.3200 / $39.1100 | Buy Now |
DISTI #
70029575
|
RS | E-Stop Pushbutton Enclosure, IP66,94L x 94B x 81H, Plastic, Gray/Yellow | EAO 704.945.0 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 37 |
|
$29.3800 / $38.1500 | Buy Now |