Part Details for 704.945.5 by EAO AG
Overview of 704.945.5 by EAO AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.945.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87T5785
|
Newark | Aufbaugehaeuse 180X182X110, Mit Einbauoeffnung 6X?22,5, Grau Kunststoff |Eao 704.945.5 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.7300 / $94.4900 | Buy Now |
DISTI #
704.945.5-ND
|
DigiKey | ENCLOSURE 180X182X110, WITH MOUN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$79.2334 / $104.1000 | Buy Now |
DISTI #
123-704.945.5
|
Mouser Electronics | Switch Cases / Switch Covers ENCLOSURE 22.5mm W-182mm H-110mm GREY RoHS: Compliant | 0 |
|
$77.5800 / $100.0000 | Order Now |
DISTI #
70292229
|
RS | Enclosure, With Anti-Twist Device, IP66,180L x 182B x 110H, Plastic, Gray | EAO 704.945.5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.5400 / $94.2100 | RFQ |
DISTI #
000000000002758140
|
Sager | Switch Cases / Switch Covers ENCLOSURE 22.5mm W-182mm H-110mm GREY Min Qty: 1 | 0 |
|
$78.1600 / $96.2000 | Buy Now |