There are no models available for this part yet.
Overview of 704.963.6 by EAO AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 704.963.6 by EAO AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52F6443
|
Newark | Switch Legend Plate, For Use With:Eao 04 Series Emergency Stop Pushbutton Switches, Product Range:-, Label Colour:Yellow Rohs Compliant: Yes |Eao 704.963.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 45 |
|
$8.2100 / $11.5500 | Buy Now | |
DISTI #
1948-2169-ND
|
DigiKey | MARKING PLATE D60 YELLOW EMERGEN Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
13 In Stock |
|
$7.2750 / $12.1700 | Buy Now | |
DISTI #
123-704.963.6
|
Mouser Electronics | Switch Hardware 60mm legend Plate STOP RoHS: Compliant | 68 |
|
$7.2700 / $10.4700 | Buy Now | |
DISTI #
70029371
|
RS | Accessory, E-Stop Legend Plate, EMERGENCY STOP, Plastic, Yellow, D59mm x 1mm | EAO 704.963.6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 124 |
|
$7.7600 / $10.0800 | Buy Now | |
DISTI #
000000000000026844
|
Sager | Switch Hardware 60mm legend Plate STOP Min Qty: 1 | 293 |
|
$7.6400 / $9.1200 | Buy Now |
CAD Models for 704.963.6 by EAO AG
Part Data Attributes for 704.963.6 by EAO AG
|
|
---|---|
Samacsys Manufacturer
|
EAO
|