Part Details for 704.968.12 by EAO AG
Overview of 704.968.12 by EAO AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 704.968.12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
704.968.12-ND
|
DigiKey | MARKING PLATE FOR SERIES 04 K/N, Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
10 In Stock |
|
$16.8862 / $26.7400 | Buy Now |
DISTI #
123-704.968.12
|
Mouser Electronics | Switch Hardware SERIES 4 48x48mm 35mm RoHS: Compliant | 0 |
|
$19.7800 / $24.2200 | Order Now |
DISTI #
70292257
|
RS | Accessory, Self-Adhesive Legend Plate For Selector Switch,48x60mm, Aluminum, Black | EAO 704.968.12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$21.6800 | RFQ |
DISTI #
000000000003662395
|
Sager | Switch Hardware SERIES 4 48x48mm 35mm Min Qty: 1 | 0 |
|
$18.4400 / $22.6900 | Buy Now |