7040.3120
Description: Electric Fuse, Super Time Lag Blow, 2A, 125VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT

Overview of 7040.3120 by Schurter Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
EPL7040-102MEB Coilcraft Inc General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928
EPL7040-332MEC Coilcraft Inc General Purpose Inductor, 3.3uH, 20%, Ferrite-Core, 2928
EPL7040-102MEC Coilcraft Inc General Purpose Inductor, 1uH, 20%, Ferrite-Core, 2928

Price & Stock for 7040.3120 by Schurter Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 91C4475
Newark D1Td Fuse 2A Tt/Blister Tray |Schurter 7040.3120 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 100 $6.8700
  • 250 $6.2900
  • 500 $5.8500
  • 1,000 $5.4900
$5.4900 / $6.8700 Buy Now
DISTI # 7040.3120
TME Fuse: fuse, time-lag, 2A, 125VAC, cylindrical,glass, 5x20mm, copper Min Qty: 100 0
  • 100 $3.0200
$3.0200 RFQ
DISTI # 7040.3120
Avnet Abacus D1TD FUSE 2A TT (Alt: 7040.3120) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Abacus - 0
Buy Now

CAD Models for 7040.3120 by Schurter Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7040.3120 by Schurter Electronic Components

7040.3120
Schurter Electronic Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
SCHURTER AG
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
SCHURTER
Blow Characteristic
SUPER TIME LAG
Body Height
20 mm
Body Length or Diameter
5 mm
Circuit Protection Type
ELECTRIC FUSE
Fuse Size
5x20mm
Joule Integral-Nom
43 J
Mounting Feature
INLINE/HOLDER
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Packing Method
BULK
Pre-arcing Time-Min
30 ms
Rated Breaking Capacity
40 A
Rated Current
2 A
Rated Voltage(AC)
125 V
Reference Standard
UL
Surface Mount
NO
Terminal Shape
END CAP
Want to compare parts?
  1. 7040.3120
    Schurter Electronic Components
    Electric Fuse, Super Time Lag Blow, 2A, 125VAC, 100A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT
    VS

Related Parts for 7040.3120

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7040.3120 by Schurter Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7040.3120 by Schurter Electronic Components

Select Manufacturer
Which Manufacturer of 7040.3120 would you like to use for your alert(s)?
  • Please alert me when 7040.3120 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7040.3120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7040.3120 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7040.3120 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7040.3120.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7040.3120 by Schurter Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: