Part Details for 70411-1844 by Bellwether Electronic Corporation
Overview of 70411-1844 by Bellwether Electronic Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1844ES5-BYP#TRMPBF | Analog Devices | 150mA, uP, L N, VLDO Lin Reg | |
LTC1844ES5-2.5#TRMPBF | Analog Devices | 150mA, uP, L N, VLDO Lin Reg | |
LTC1844ES5-BYP#TRPBF | Analog Devices | 150mA, uP, L N, VLDO Lin Reg |
Price & Stock for 70411-1844
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5581-70411-1844TR-ND
|
DigiKey | HEADER 18POS PH 2.00MM VERT SMT Min Qty: 10 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
38 In Stock |
|
$1.0714 / $1.1280 | Buy Now |