Part Details for 7042-3C-PK by Brady Worldwide Inc
Overview of 7042-3C-PK by Brady Worldwide Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70426-002LF | Amphenol Communications Solutions | Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF | |
70426-003LF | Amphenol Communications Solutions | Metral® Power Connectors, Backplane Power Connectors, Power Connector Assembly. | |
LPO1704-223MB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP |
Price & Stock for 7042-3C-PK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2267-7042-3C-PK-ND
|
DigiKey | B946 7042-3C BK/YW STY-3C 5PK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.3400 | Buy Now |
DISTI #
73393298
|
RS | CHEMICAL Pipe Marker Style 3C with Arrows Black on Yellow 3 per Card, 5 PK | Brady 7042-3C-PK RoHS: Compliant Min Qty: 1 Package Multiple: 5 Lead time: 4 Weeks, 0 Days Container: Package | 0 |
|
$16.1900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks | 0 |
|
$16.8700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$15.5500 / $16.1900 | Buy Now |