7042

Overview of 7042 by Keystone Electronics Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
70426-002LF Amphenol Communications Solutions Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF
70426-003LF Amphenol Communications Solutions Metral® Power Connectors, Backplane Power Connectors, Power Connector Assembly.
LPO1704-223MB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP

Price & Stock for 7042 by Keystone Electronics Corp

Part # Manufacturer Description Stock Price Buy
DISTI # 06W4672
Newark Self Retaining Led Spacer |Keystone 7042 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for 7042 by Keystone Electronics Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7042 by Keystone Electronics Corp

7042
Keystone Electronics Corp
-
-
Samacsys Manufacturer
Keystone Electronics
Want to compare parts?
  1. 7042
    Keystone Electronics Corp
    VS

Related Parts for 7042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7042 by Keystone Electronics Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7042 by Keystone Electronics Corp

Select Manufacturer
Which Manufacturer of 7042 would you like to use for your alert(s)?
  • Please alert me when 7042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7042 by Keystone Electronics Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: