7042
Description: RF BNC Connector, Male, Cable Mount, Crimp Terminal

Overview of 7042 by Pomona Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Available Datasheets

Part # Manufacturer Description Datasheet
70426-002LF Amphenol Communications Solutions Metral® Coax and Mini Coax, Backplane Connectors, Power Connector Assembly, LF
70426-003LF Amphenol Communications Solutions Metral® Power Connectors, Backplane Power Connectors, Power Connector Assembly.
LPO1704-223MB Coilcraft Inc General Purpose Inductor, 22uH, 20%, 1 Element, Ceramic-Core, SMD, CHIP

Price & Stock for 7042 by Pomona Electronics

Part # Manufacturer Description Stock Price Buy
DISTI # 70197227
RS Connector, 75 Ohms (Nom.), Belden 1407B, 1417B, 1164B, 1167B, 1418B, 11467B | Pomona Electronics 7042 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk 0
  • 5 $4.0300
  • 25 $3.7100
  • 50 $3.4200
  • 100 $3.2200
$3.2200 / $4.0300 RFQ

CAD Models for 7042 by Pomona Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for 7042 by Pomona Electronics

7042
Pomona Electronics
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
POMONA ELECTRONICS
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.69.40.10
Samacsys Manufacturer
Pomona Electronics
Additional Feature
APPLICABLE CABLE: BELDEN 1407B; BELDEN 1417B; BELDEN 1164B; BELDEN 1167B; BELDEN 1418B
Characteristic Impedance
75 Ω
Connector Type
RF BNC CONNECTOR
Contact Finish Mating
GOLD (15)
Contact Finish Termination
Gold (Au)
Contact Gender
MALE
Contact Material
BRASS
Coupling Type
BAYONET
DIN Conformance
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
POLYTETRAFLUOROETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mounting Style
STRAIGHT
Mounting Type
CABLE
Operating Frequency-Max
3 GHz
Option
GENERAL PURPOSE
Panel Mount
NO
Termination Type
CRIMP
VSWR
1.1
Want to compare parts?
  1. 7042
    Pomona Electronics
    RF BNC Connector, Male, Cable Mount, Crimp Terminal
    VS

Related Parts for 7042

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 7042 by Pomona Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 7042 by Pomona Electronics

Select Manufacturer
Which Manufacturer of 7042 would you like to use for your alert(s)?
  • Please alert me when 7042 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 7042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 7042 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 7042 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 7042.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 7042 by Pomona Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: