Part Details for 7044-BK001 by Alpha Wire
Overview of 7044-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7044-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 18 (16/30) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant | 8 Factory Stock |
|
$1,409.2300 / $1,489.3800 | Buy Now |
DISTI #
7044-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 18AWG, XLPE, black, 600V, 305m Min Qty: 1 | 1 |
|
$656.2800 / $843.7900 | Buy Now |
|
Master Electronics | Hook-up Wire - Stranded - 18 (16/30) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant | 8 Factory Stock |
|
$1,409.2300 / $1,489.3800 | Buy Now |