Part Details for 704564-000 by TE Connectivity
Overview of 704564-000 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 704564-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
704564-000
|
Avnet Americas | 55 WIRE - Cable Rools/Shrink Tubing (Alt: 704564-000) RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3500 / $0.3833 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1 Lead time: 52 Weeks Container: Box | 0Box |
|
$0.3570 | Buy Now |
|
Onlinecomponents.com | 55A0111-22-2-1KF RoHS: Compliant | 0 |
|
$0.3448 / $0.9444 | Buy Now |
DISTI #
RYC55A0111-22-2-1KF
|
Interstate Connecting Components | 55A0111-22-2-1KF | 0 |
|
$0.4085 / $0.4146 | Buy Now |
|
Master Electronics | 55A0111-22-2-1KF RoHS: Compliant | 0 |
|
$0.3448 / $0.9444 | Buy Now |
Part Details for 704564-000
704564-000 CAD Models
704564-000 Part Data Attributes
|
704564-000
TE Connectivity
Buy Now
|
Compare Parts:
704564-000
TE Connectivity
Wire And Cable, 1 Conductor(s), 22AWG, 600V, Flexible Cord And Fixture Wire
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 52 Weeks | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Diameter | 1.09 mm | |
Number of Conductors | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Stranding | 19X34 | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |