Part Details for 7048 RD005 by Alpha Wire
Overview of 7048 RD005 by Alpha Wire
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7048 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8668
|
Newark | Hook Up Wire, Irradiated Polyolefin Insulation, 7048 Red 100 Ft |Alpha Wire 7048 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$1,150.2400 | Buy Now |
DISTI #
A7048R-100-ND
|
DigiKey | HOOK-UP STRND 10AWG RED 100' Min Qty: 1 Lead time: 24 Weeks Container: Spool |
1 In Stock |
|
$910.6600 | Buy Now |
DISTI #
602-7048-100-03
|
Mouser Electronics | Hook-up Wire 10AWG 105/30 XLPE 100ft SPOOL RED RoHS: Compliant | 0 |
|
$1,017.5400 / $1,154.1100 | Order Now |
DISTI #
70135956
|
RS | Hook-Up Wire, 10 AWG, 105/30, 0.030 in., 0.178 in., -55 degC, Red | Alpha Wire 7048 RD005 RoHS: Not Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$1,154.1100 | RFQ |
DISTI #
ALP7048-RED-100FT
|
Heilind Electronics | 7048 RED 100 FT | Americas - 75 in Stock |
|
$11.2712 / $11.6291 | Buy Now |
DISTI #
7048-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 10AWG, XLPE, red, 600V, 30.5m, 100ft Min Qty: 1 | 0 |
|
$274.6800 / $353.1600 | RFQ |
DISTI #
ALP7048-RED-100FT
|
Interstate Connecting Components | 7048 RED 100 FT | 25 |
|
$11.2712 / $11.6291 | Buy Now |
DISTI #
3248828
|
Farnell | RoHS: Compliant Min Qty: 1 Container: Reel | 0 |
|
$359.9126 | Buy Now |