Part Details for 7050-100-LF by Twin Industries
Overview of 7050-100-LF by Twin Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7050S25PQF | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050S35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) | |
7050L35G | Renesas Electronics Corporation | 1K x 8 FourPort RAM (Not Recommended for New Designs. Refer to 7052) |
Price & Stock for 7050-100-LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58Y5628
|
Newark | 4.0Inx8.0In Of Plated Holes On A .05In Grid And 4.0Inx8.0In Of Plated Holes On A .10In Grid. Lead Free Board, Hi-Temp Laminate, Gold Plating. Board Size, 8Inx8In Replaces Part 7050-100 |Twin Industries 7050-100-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
438-1097-ND
|
DigiKey | BREADBOARD GENERAL PURPOSE PTH Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
10 In Stock |
|
$55.6800 / $58.0000 | Buy Now |
DISTI #
589-7050-100-LF
|
Mouser Electronics | PCBs & Breadboards 4.0"x8.0" of plated holes on a .05" grid and 4.0"x8.0" of plated holes on a .10" grid. Lead free board, Hi-temp laminate, gold plating. Board Size: 8"x8" RoHS: Compliant | 0 |
|
$53.3600 / $58.0000 | Order Now |
DISTI #
70783702
|
RS | PROTOTYPE BOARD, Perforated , 8 in. X 8 in, Lead Free. | Twin Industries 7050-100-LF RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$50.2300 / $59.1000 | RFQ |
DISTI #
C1S756600002826
|
Chip1Stop | Protoboard with 4.0x8.0 inch of plated holes on a .05 inch grid and 4.0x8.0 inch of plated holes on a .10 inch grid. Lead free board, Hi-temp laminate, gold plating. Board Size: 8 inch x8 RoHS: Compliant | 1 |
|
$3.7800 | Buy Now |