Part Details for 7050-BLK by BEVCO Ergonomic Seating
Overview of 7050-BLK by BEVCO Ergonomic Seating
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 7050-BLK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC8247
|
Newark | Everlast Black Polyurethane Chair, Non-Tilt, Polished Aluminum Base, Mushroom Glides, 14.5" - 19.5" Seat Height Adj., 300Lb Weight Capacity, 12Yr Warranty |Bevco 7050-BLK RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$297.6000 / $361.0900 | Buy Now |
DISTI #
190BE7163
|
Techni-Tool, Inc. | Bevco 7050-BLK Chair, Polyurethane, No-Tilt, Black, 14.5"-19.5"H, Everlast Series | 0 |
|
$288.0000 | Buy Now |
DISTI #
190BE7163
|
TestEquity LLC | Bevco 7050-BLK Chair, Polyurethane, No-Tilt, Black, 14.5"-19.5"H, Everlast Series | 0 |
|
$288.0000 | Buy Now |