Part Details for 70510 by Wiha Quality Tools
Overview of 70510 by Wiha Quality Tools
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 70510
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AC5868
|
Newark | Standard Bit Torx Security T10S X 50Mm - 10 Pack Rohs Compliant: Yes |Wiha 70510 Min Qty: 3 Package Multiple: 10 Date Code: 0 Container: Pack | 0 |
|
$58.2300 | Buy Now |
DISTI #
431-2014-ND
|
DigiKey | BIT TORX TR T10S 1.97" Min Qty: 10 Lead time: 2 Weeks Container: Bulk |
190 In Stock |
|
$4.0636 / $4.3080 | Buy Now |
DISTI #
596-70510
|
Mouser Electronics | Screwdrivers, Nut Drivers & Socket Drivers Security Torx Power Bit T10s x 50mm - 10 pack RoHS: Compliant | 0 |
|
$40.6100 / $45.6800 | Order Now |
|
Onlinecomponents.com | Security Torx Power Bits |
11 In Stock |
|
$41.5200 / $45.9600 | Buy Now |
|
Master Electronics | Security Torx Power Bits |
11 In Stock |
|
$41.5200 / $45.9600 | Buy Now |
DISTI #
430-350
|
Techni-Tool, Inc. | Wiha 70510 Power Bit, Security Torx Type, T10s Size, 1/4" Hex Drive, 50mm OAL, 10/Package | 0 |
|
$52.4100 | Buy Now |
DISTI #
430-350
|
TestEquity LLC | Wiha 70510 Power Bit, Security Torx Type, T10s Size, 1/4" Hex Drive, 50mm OAL, 10/Package | 0 |
|
$52.4100 | Buy Now |