Part Details for 70525BLF by Amphenol FCi
Overview of 70525BLF by Amphenol FCi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
70525BLF | Amphenol Communications Solutions | D-Sub Accessories, Input Output connectors, Plastic Dust Cap (black) for 25 Position Female connector |
Price & Stock for 70525BLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73487157
|
RS | 70525BLF-DUST CAP BLK STD 25POS F | Amphenol FCI (Amphenol CS) 70525BLF Min Qty: 1500 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2060 / $0.2280 | RFQ |
DISTI #
BRG70525BLF
|
Heilind Electronics | DUST CAP BLK STD 25POS F | Americas - 0 in Stock |
|
$0.1032 / $0.1123 | Buy Now |
DISTI #
BRG70525BLF
|
Interstate Connecting Components | DUST CAP BLK STD 25POS F | 0 |
|
$0.1032 / $0.1123 | Buy Now |
Part Details for 70525BLF
70525BLF CAD Models
70525BLF Part Data Attributes
|
70525BLF
Amphenol FCi
Buy Now
Datasheet
|
Compare Parts:
70525BLF
Amphenol FCi
DUST CAP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL FCI ASIA PTE LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 7 Weeks, 1 Day | |
Approvals | UL | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | POLYPROPYLENE | |
Used With | D-SUB |