Part Details for 7053 BR001 by Alpha Wire
Overview of 7053 BR001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97053NLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053LNLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053NLGI | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL |
Price & Stock for 7053 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9092
|
Newark | Hook Up Wire, 1000Ft, 26Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:26Awg, Conductor Area Csa:0.142Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7053 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$293.7500 / $296.7500 | Buy Now |
DISTI #
7053BR001-ND
|
DigiKey | HOOK-UP STRND 26AWG BRN 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$199.3308 / $251.4500 | Buy Now |
DISTI #
3937-7053BR001-ND
|
DigiKey | HOOK-UP STRND 26AWG BRN 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$640.8200 | Buy Now |
DISTI #
602-7053-1000-07
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 IRRPVC 1000ft SPOOL BROWN RoHS: Compliant | 1 |
|
$220.2700 / $284.8600 | Buy Now |
DISTI #
75531382
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, Brown PVC insulated, -55 to +80C, 150V | Alpha Wire 7053 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$280.4500 / $304.8700 | RFQ |
DISTI #
7053-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, brown, 150V, 305m Min Qty: 1 | 4 |
|
$88.9100 / $127.0100 | Buy Now |