There are no models available for this part yet.
Overview of 7053 BR005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8V97053NLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053LNLGI/W | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL | |
8V97053NLGI | Renesas Electronics Corporation | High Performance Wideband Fractional RF Synthesizer / PLL |
Price & Stock for 7053 BR005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9469
|
Newark | Hook Up Wire, 100Ft, 26Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:26Awg, Conductor Area Csa:0.14Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7053 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$55.6100 / $85.0100 | Buy Now | |
DISTI #
7053BR005-ND
|
DigiKey | HOOK-UP STRND 26AWG BRN 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$42.5481 / $59.4700 | Buy Now | |
DISTI #
3937-7053BR005-ND
|
DigiKey | HOOK-UP STRND 26AWG BRN 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$136.6400 | Buy Now | |
DISTI #
602-7053-100-07
|
Mouser Electronics | Hook-up Wire 26AWG 7/34 IRRPVC 100ft SPOOL BROWN RoHS: Compliant | 6 |
|
$53.1800 / $77.0300 | Buy Now | |
DISTI #
75531383
|
RS | Hook-Up Wire, TC, 26 AWG, 7x34, Brown PVC insulated, -55 to +80C, 150V | Alpha Wire 7053 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: ft. Coil | 0 |
|
$66.5600 / $72.7500 | RFQ | |
DISTI #
7053-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 26AWG, PVC, brown, 150V, 30.5m Min Qty: 1 | 7 |
|
$25.6300 / $36.6200 | Buy Now |