Part Details for 7054 BR005 by Alpha Wire
Overview of 7054 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7054 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K9933
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Brown, 150V, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:24Awg, Conductor Area Csa:0.229Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7054 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$59.3300 / $90.7000 | Buy Now |
DISTI #
7054BR005-ND
|
DigiKey | HOOK-UP STRND 24AWG BRN 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
4 In Stock |
|
$54.6108 / $79.1300 | Buy Now |
DISTI #
602-7054-100-07
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL BROWN RoHS: Compliant | 5 |
|
$54.6100 / $79.1300 | Buy Now |
DISTI #
70135172
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Brown PVC insulated, -55 to +80C, 150V | Alpha Wire 7054 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: ft. Coil | 1 |
|
$68.4500 / $79.1300 | Buy Now |
DISTI #
7054-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, brown, 150V, 30.5m Min Qty: 1 | 0 |
|
$12.6800 / $18.1200 | RFQ |