Part Details for 7054 VI005 by Alpha Wire
Overview of 7054 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7054L35PRF | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054S35PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L25PRFI | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Price & Stock for 7054 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9490
|
Newark | Hook Up Wire, 100Ft, 24Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:24Awg, Conductor Area Csa:0.23Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7054 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$62.8900 / $96.1400 | Buy Now |
DISTI #
7054VI005-ND
|
DigiKey | HOOK-UP STRND 24AWG VIOLET Min Qty: 100 Lead time: 32 Weeks Container: Spool |
200 In Stock |
|
$0.4807 / $0.6537 | Buy Now |
DISTI #
602-7054-100-10
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 100ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$63.4100 / $87.1200 | Order Now |
DISTI #
75531414
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Violet PVC insulated, -55 to +80C, 150V | Alpha Wire 7054 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$80.5100 / $87.9900 | RFQ |
DISTI #
7054-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, violet, 150V, 30.5m Min Qty: 1 | 3 |
|
$14.5800 / $20.8300 | Buy Now |