There are no models available for this part yet.
Overview of 7054 YL005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7054L35PRF | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054S35PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L25PRFI | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Price & Stock for 7054 YL005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92F9491
|
Newark | Hook Up Wire, 100Ft, 24Awg, Copper, Yellow, 150V, Jacket Material:Pvc, Jacket Color:Yellow, Wire Gauge:24Awg, Conductor Area Csa:0.229Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7054 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$62.8900 / $96.1400 | Buy Now | |
DISTI #
7054YL005-ND
|
DigiKey | HOOK-UP STRND 24AWG 150V YELLOW Min Qty: 100 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$0.4807 / $0.6537 | Buy Now | |
DISTI #
3937-7054YL005-ND
|
DigiKey | HOOK-UP STRND 24AWG 150V YELLOW Min Qty: 100 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
602-7054-100-05
|
Mouser Electronics | Hook-up Wire 24AWG 7/32 IRRPVC 100FT SPOOL YELLOW RoHS: Compliant | 6 |
|
$60.1300 / $87.1100 | Buy Now | |
DISTI #
75531419
|
RS | Hook-Up Wire, TC, 24 AWG, 7x32, Yellow PVC insulated, -55 to +80C, 150V | Alpha Wire 7054 YL005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 29 Weeks, 0 Days Container: ft. Coil | 0 |
|
$68.5000 / $80.5800 | RFQ | |
DISTI #
7054-YL005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, yellow, 150V, 30.5m Min Qty: 1 | 5 |
|
$14.5800 / $20.8300 | Buy Now |
CAD Models for 7054 YL005 by Alpha Wire
Part Data Attributes for 7054 YL005 by Alpha Wire
7054 YL005
Alpha Wire
|
|
---|---|
Samacsys Manufacturer
|
Alpha Wire
|
Want to compare parts?
-
7054 YL005Alpha WireVS
-