There are no models available for this part yet.
Overview of 7054-BK005 by Alpha Wire
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
7054L35PRF | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054S35PRF8 | Renesas Electronics Corporation | 4K x 8 FourPort RAM | |
7054L25PRFI | Renesas Electronics Corporation | 4K x 8 FourPort RAM |
Price & Stock for 7054-BK005 by Alpha Wire
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Black - 100 ft - Tinned Copper RoHS: Compliant |
16 In Stock |
|
$52.7400 / $75.7700 | Buy Now | ||
DISTI #
7054-BK005
|
TME | Wire, HookUp Wire, stranded, Cu, 24AWG, PVC, black, 150V, 30.5m Min Qty: 1 | 10 |
|
$14.5800 / $20.8300 | Buy Now | |
Master Electronics | Hook-up Wire - Stranded - 24 (7/32) AWG - PVC Black - 100 ft - Tinned Copper RoHS: Compliant |
16 In Stock |
|
$52.7400 / $75.7700 | Buy Now |