-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59H2645
|
Newark | Connector, Header, 2Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70543 Series Rohs Compliant: Yes |Molex 70543-0001 (Alternate Part Number: 800753597884 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8632 |
|
$0.5390 / $0.6370 | Buy Now |
DISTI #
34R5887
|
Newark | Wire-To-Board Connector, Sl 70543 Series, Through Hole, Header, 2, 2.54 Mm, Gold Plated Contacts Rohs Compliant: Yes |Molex 70543-0001 (Alternate Part Number: 800753597884 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13399 |
|
$0.5630 / $0.9760 | Buy Now |
DISTI #
538-70543-0001
|
Mouser Electronics | Headers & Wire Housings VERTICAL HDR 2P single row RoHS: Compliant | 28020 |
|
$0.4230 / $0.8900 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole SL™ Tube RoHS: Compliant |
36552 Partner Stock |
|
$0.2610 / $0.3351 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 22380 |
|
$12.4722 / $15.2100 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 120 |
|
$0.8438 / $2.2500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 88 |
|
$0.4442 / $0.9519 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 3 |
|
$0.9030 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 408 |
|
$0.4550 / $0.9100 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 2 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 52 |
|
$0.6650 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70543-0001
Molex
Buy Now
Datasheet
|
Compare Parts:
70543-0001
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.26 inch | |
Body Depth | 0.465 inch | |
Body Length | 0.29 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | MATTE TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 30 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70543-0001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70543-0001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104809-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 70543-0001 vs 104809-1 |
68015-402H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 70543-0001 vs 68015-402H |
22-12-1022 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.098 inch Pitch, Solder Terminal, White Insulator, Receptacle, | Molex | 70543-0001 vs 22-12-1022 |
68015-302H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 70543-0001 vs 68015-302H |
68015-202H | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 70543-0001 vs 68015-202H |
5-104935-5 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 70543-0001 vs 5-104935-5 |
5-103669-1 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 70543-0001 vs 5-103669-1 |
22041021 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.098 inch Pitch, Solder Terminal, Locking, Natural Insulator, | Molex | 70543-0001 vs 22041021 |
54101-S06-02 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 70543-0001 vs 54101-S06-02 |
5-103639-1 | (5-103639-1) 02 MTE HDR SRST LATCH .100CL | TE Connectivity | 70543-0001 vs 5-103639-1 |