Part Details for 70543-0038 by Molex
Results Overview of 70543-0038 by Molex
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
70543-0038 Information
70543-0038 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 68705-430HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 30 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail | |
| 68705-433HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 33 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail | |
| 68705-435HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 35 Positions, 2.54 mm Pitch, Vertical, 5.08 mm (0.2 in.) Mating, 2.41 mm (0.095 in.) Tail |
Price & Stock for 70543-0038
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26AC8550
|
Newark | Cgrid Sl Srd Vhdr Sr 120 Tin 4Ckt Rohs Compliant: Yes |Molex 70543-0038 (Alternate Part Number: 800754353885 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3501 |
|
$0.6350 / $1.0000 | Buy Now |
|
DISTI #
86T5192
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Straight, Product Range:Sl 70543 Series Rohs Compliant: Yes |Molex 70543-0038 (Alternate Part Number: 800754353885 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 18 |
|
$0.6380 / $0.9840 | Buy Now |
|
DISTI #
0705430038
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, SL 70543 Series - Rail/Tube (Alt: 0705430038) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Tube | 3501 |
|
$0.3288 / $0.5216 | Buy Now |
|
DISTI #
86T5192
|
Avnet Americas | Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 4 Contacts, Through Hole Straight, SL 70543 Series - Bulk (Alt: 86T5192) COO: Malaysia RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 Partner Stock |
|
$0.5190 / $0.9680 | Buy Now |
|
DISTI #
70373268
|
RS | HEADER 2.54MM, SINGLE ROW, VERTICAL, 4W Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 250 |
|
$0.6300 / $0.8800 | Buy Now |
|
DISTI #
MOL70543-0038
|
Heilind Electronics | CGRID SL SRD VHDR SR 120 TIN 4 | Americas - 8347 in Stock |
|
$0.3890 / $0.4913 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 2329 |
|
$0.3016 / $1.1599 | Buy Now |
|
DISTI #
MX-70543-0038
|
TME | Connector: wire-board, socket, male, PIN: 4, SL, straight, THT Min Qty: 1 | 345 |
|
$0.4980 / $0.8100 | Buy Now |
|
DISTI #
70543-0038
|
IBS Electronics | 2.54MM PITCH SL HEADER SINGLE ROW VERTICAL 3.05MM POCKET SHROUDED 4 CIRCUITS TIN (SN) PLATING Min Qty: 350 Package Multiple: 1 | 8272 |
|
$0.3262 / $0.4625 | Buy Now |
|
|
NexGen Digital | 26 |
|
RFQ |
US Tariff Estimator: 70543-0038 by Molex
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for 70543-0038
70543-0038 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
70543-0038 Part Data Attributes
|
|
70543-0038
Molex
Buy Now
Datasheet
|
Compare Parts:
70543-0038
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle,
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Latched | |
| Body Breadth | 0.26 Inch | |
| Body Depth | 0.465 Inch | |
| Body Length | 0.5 Inch | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Not Specified | |
| Contact Finish Termination | Bright Tin (Sn) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 15 MΩ | |
| Contact Style | Sq Pin-Skt | |
| DIN Conformance | No | |
| Dielectric Withstanding Voltage | 600vac V | |
| Durability | 50 Cycles | |
| Filter Feature | No | |
| IEC Conformance | No | |
| Insulation Resistance | 10000000000 Ω | |
| Insulator Color | Black | |
| Insulator Material | Glass Filled Polyester | |
| JESD-609 Code | e3 | |
| MIL Conformance | No | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Information | Multiple Mating Parts Available | |
| Mixed Contacts | No | |
| Mounting Option 1 | Latch | |
| Mounting Option 2 | Locking | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 1 | |
| Number of Rows Loaded | 1 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| Plating Thickness | 150u Inch | |
| Polarization Key | Polarized Housing | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul, Csa | |
| Terminal Length | 0.13 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 4 | |
| UL Flammability Code | 94V-0 |
70543-0038 Frequently Asked Questions (FAQ)
-
The recommended torque for the screw terminals is 0.5-1.5 Nm (4.4-13.4 in-lbs).
-
Yes, the 70543-0038 is designed to withstand vibrations and can be used in applications with moderate to high vibration levels.
-
The operating temperature range for the 70543-0038 is -40°C to 105°C (-40°F to 221°F).
-
Yes, the 70543-0038 is designed to be used in outdoor environments and can withstand exposure to moisture and humidity.
-
No, the 70543-0038 is designed for use with wire gauges 20 AWG to 24 AWG. Using a larger wire gauge may not provide a secure connection.