Part Details for 705489-000 by TE Connectivity
Overview of 705489-000 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 705489-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC0216
|
Newark | Solder Sleeves & Shield Tubing Sgrs-1 |Raychem Te Connectivity 705489-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1388 |
|
$2.6100 / $3.1100 | Buy Now |
DISTI #
705489-000
|
Avnet Americas | Splice Terminal 38.3mm - Bulk (Alt: 705489-000) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 2 Days Container: Bulk | 50 |
|
$1.4437 / $1.5294 | Buy Now |
DISTI #
650-705489-000
|
Mouser Electronics | Solder Sleeves & Shield Tubing SGRS-1 RoHS: Not Compliant | 72 |
|
$1.5800 / $3.2800 | Buy Now |
DISTI #
RYCSGRS-1
|
Heilind Electronics | 705489-000 7-1195532-7 SGRS-1 | Americas - 0 in Stock |
|
$1.9118 / $1.9403 | Buy Now |
|
Onlinecomponents.com | SGRS-1 |
3131 In Stock |
|
$1.1100 / $1.2300 | Buy Now |
|
Bristol Electronics | Min Qty: 3 | 100 |
|
$1.2320 / $2.4640 | Buy Now |
|
Bristol Electronics | 82 |
|
RFQ | ||
|
Quest Components | 80 |
|
$1.6500 / $3.3000 | Buy Now | |
DISTI #
705489-000
|
TTI | Solder Sleeves & Shield Tubing SGRS-1 Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2100 In Stock |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
RYCSGRS-1
|
Interstate Connecting Components | 705489-000 7-1195532-7 SGRS-1 | 0 |
|
$1.9118 / $1.9403 | Buy Now |
Part Details for 705489-000
705489-000 CAD Models
705489-000 Part Data Attributes
|
705489-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
705489-000
TE Connectivity
2.4mm2, COPPER ALLOY, WIRE TERMINAL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | CABLE | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Cross Section | 2.4 mm2 | |
Wire Gauge | 14 AWG |