Part Details for 7055 BR001 by Alpha Wire
Overview of 7055 BR001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7055 BR001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9502
|
Newark | Hook Up Wire, 1000Ft, 22Awg Copper Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7055 BR001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$344.2500 / $347.7600 | Buy Now |
DISTI #
7055BR001-ND
|
DigiKey | HOOK-UP STRND 22AWG BRN 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$248.7568 / $348.2600 | Buy Now |
DISTI #
602-7055-1000-07
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 IRRPVC 1000ft SPOOL BROWN RoHS: Compliant | 0 |
|
$306.1700 / $331.7600 | Order Now |
DISTI #
70135290
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Brown PVC insulated, -55 to +80C, 150V | Alpha Wire 7055 BR001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 19 Weeks, 0 Days Container: ft. Coil | 1 |
|
$320.4000 / $348.2600 | Buy Now |
DISTI #
7055-BR001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, brown, 150V, 305m Min Qty: 1 | 0 |
|
$119.5600 / $170.8000 | RFQ |
Part Details for 7055 BR001
7055 BR001 CAD Models
7055 BR001 Part Data Attributes:
|
7055 BR001
Alpha Wire
Buy Now
|
Compare Parts:
7055 BR001
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |