Part Details for 7055 BR005 by Alpha Wire
Overview of 7055 BR005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7055 BR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8677
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, Brown, Jacket Material:Pvc, Jacket Color:Brown, Wire Gauge:22Awg, Conductor Area Csa:0.35Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 7055 BR005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$66.2100 / $101.2200 | Buy Now |
DISTI #
7055BR005-ND
|
DigiKey | HOOK-UP STRND 22AWG BROWN Min Qty: 100 Lead time: 32 Weeks Container: Spool |
100 In Stock |
|
$0.5390 / $0.6095 | Buy Now |
DISTI #
602-7055-100-07
|
Mouser Electronics | Hook-up Wire 22AWG UL1429 BRN RoHS: Compliant | 0 |
|
$64.8000 / $91.7300 | Order Now |
DISTI #
70135192
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Brown PVC insulated, -55 to +80C, 150V | Alpha Wire 7055 BR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$83.9300 / $91.7300 | RFQ |
DISTI #
7055-BR005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, brown, 150V, 30.5m Min Qty: 1 | 5 |
|
$15.0300 | Buy Now |
Part Details for 7055 BR005
7055 BR005 CAD Models
7055 BR005 Part Data Attributes:
|
7055 BR005
Alpha Wire
Buy Now
|
Compare Parts:
7055 BR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |