Part Details for 7055 RD005 by Alpha Wire
Overview of 7055 RD005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7055 RD005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02F6493
|
Newark | Hook Up Wire, 100Ft, 22Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:0.357Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 7055 RD005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$66.2100 / $101.2200 | Buy Now |
DISTI #
7055RD005-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
3 In Stock |
|
$60.9465 / $88.3100 | Buy Now |
DISTI #
602-7055-100-03
|
Mouser Electronics | Hook-up Wire 22AWG 7/30 IRRPVC 100ft SPOOL RED RoHS: Compliant | 3 |
|
$60.9400 / $84.1800 | Buy Now |
DISTI #
70135186
|
RS | Hook-Up Wire, TC, 22 AWG, 7x30, Red PVC insulated, -55 to +80C, 150V | Alpha Wire 7055 RD005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 13 Weeks, 0 Days Container: ft. Coil | 7 |
|
$76.3900 / $88.3100 | Buy Now |
DISTI #
7055-RD005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, red, 150V, 30.5m, 100ft Min Qty: 1 | 4 |
|
$14.0300 / $20.0400 | Buy Now |
DISTI #
SMC-7055 RD005
|
Sensible Micro Corporation | Wire 22 Awg, Red Hook Up RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Small Med spools | 907 |
|
$4.6560 | RFQ |
Part Details for 7055 RD005
7055 RD005 CAD Models
7055 RD005 Part Data Attributes:
|
7055 RD005
Alpha Wire
Buy Now
|
Compare Parts:
7055 RD005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |