Part Details for 7055/19 RD001 by Alpha Wire
Overview of 7055/19 RD001 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-551 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-free | |
XAL7070-551MEC | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for 7055/19 RD001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K9095
|
Newark | Hook Up Wire, 1000Ft, 22Awg, Copper, Red, Jacket Material:Pvc, Jacket Color:Red, Wire Gauge:22Awg, Conductor Area Csa:0.38Mmâ², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Product Range:-Rohs Compliant: Yes |Alpha Wire 7055/19 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$388.8300 / $392.7900 | Buy Now |
DISTI #
3937-7055/19RD001-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$848.2200 | Buy Now |
DISTI #
A7055/19R-1000-ND
|
DigiKey | HOOK-UP STRND 22AWG RED 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$263.8444 / $326.5900 | Buy Now |
DISTI #
602-7055/19/1000-03
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 IRRPVC 1000ft SPOOL RED RoHS: Compliant | 1 |
|
$265.0700 / $360.5800 | Buy Now |
DISTI #
75531470
|
RS | Hook-Up Wire, TC, 22 AWG, 19x34, Red PVC insulated, -55 to +80C, 150V | Alpha Wire 7055/19 RD001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: ft. Coil | 0 |
|
$407.2100 | RFQ |
DISTI #
7055/19-RD001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, red, 150V, 305m, 1000ft Min Qty: 1 | 1 |
|
$150.2300 | Buy Now |