Part Details for 7055/19 WH005 by Alpha Wire
Overview of 7055/19 WH005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7055/19 WH005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2207
|
Newark | Hook Up Wire, 100Ft, 22Awg Copper, White, Jacket Material:Pvc, Jacket Color:White, Wire Gauge:22Awg, Conductor Area Csa:0.385Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7055/19 WH005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$73.5900 / $112.5000 | Buy Now |
DISTI #
7055/19WH005-ND
|
DigiKey | HOOK-UP STRND 22AWG WHT 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$59.9041 / $94.0000 | Buy Now |
DISTI #
602-7055/19-100-01
|
Mouser Electronics | Hook-up Wire 22AWG 19/34 IRRPVC 100ft SPOOL WHT RoHS: Compliant | 4 |
|
$59.9000 / $90.5600 | Buy Now |
DISTI #
70135194
|
RS | Hook-Up Wire, TC, 22 AWG, 19x34, White PVC insulated, -55 to +80C, 150V | Alpha Wire 7055/19 WH005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 2 |
|
$81.3100 / $94.0000 | Buy Now |
DISTI #
51497822
|
Verical | Hook-up Wire 22AWG 30.48m 1.32mm Tinned Copper White 150V Spool RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$106.0485 / $117.9423 | Buy Now |
DISTI #
7055/19-WH005
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, white, 150V, 30.5m Min Qty: 1 | 5 |
|
$31.6000 / $45.1400 | Buy Now |
Part Details for 7055/19 WH005
7055/19 WH005 CAD Models
7055/19 WH005 Part Data Attributes:
|
7055/19 WH005
Alpha Wire
Buy Now
|
Compare Parts:
7055/19 WH005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |