Part Details for 7055/19-BK001 by Alpha Wire
Overview of 7055/19-BK001 by Alpha Wire
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7055/19-BK001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant |
6 In Stock 37 Factory Stock |
|
$245.0700 / $308.5000 | Buy Now |
DISTI #
7055/19-BK001
|
TME | Wire, HookUp Wire, stranded, Cu, 22AWG, PVC, black, 150V, 305m Min Qty: 1 | 3 |
|
$130.6300 / $186.6200 | Buy Now |
|
Master Electronics | Hook-up Wire - Stranded - 22 (19/34) AWG - PVC Black - 1000 ft - Tinned Copper RoHS: Compliant |
6 In Stock 37 Factory Stock |
|
$245.0700 / $308.5000 | Buy Now |