-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38C9957
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Connector Systems:Signal, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:4Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Sl 70553 Series Rohs Compliant: Yes |Molex 70553-0003 (Alternate Part Number: 800753597389 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1018 |
|
$0.9000 / $1.4600 | Buy Now |
DISTI #
59M5987
|
Newark | Connector, Header, 4Pos, 1Row, 2.54Mm, Pitch Spacing:2.54Mm, No. Of Contacts:4Contacts, Gender:Header, Product Range:Sl 70553 Series, Contact Termination Type:Through Hole, No. Of Rows:1Rows, Contact Plating:Gold Plated Contacts, Rohs Compliant: Yes |Molex 70553-0003 (Alternate Part Number: 800753597389 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5166 |
|
$0.8100 / $1.3700 | Buy Now |
DISTI #
538-70553-0003
|
Mouser Electronics | Headers & Wire Housings R/A HDR 4P low profile single RoHS: Compliant | 21301 |
|
$0.5920 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole SL™ Tube RoHS: Compliant |
8255 Partner Stock |
|
$0.4782 / $0.7034 | Buy Now |
DISTI #
16860269
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 87 Package Multiple: 1 | Americas - 8255 |
|
$0.5500 / $0.7200 | Buy Now |
DISTI #
30580302
|
Verical | Conn Shrouded Header (4 Sides) HDR 4 POS 2.54mm Solder RA Side Entry Thru-Hole SL Tube Min Qty: 32 Package Multiple: 1 | Americas - 67 |
|
$0.9063 / $0.9950 | Buy Now |
|
Bristol Electronics | 105 |
|
RFQ | ||
|
Bristol Electronics | 1378 |
|
RFQ | ||
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 336 |
|
$0.3990 / $1.3300 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 4 Contacts, Pin, 0.1 Pitch, PC Tail Terminal, Latch | 336 |
|
$0.3990 / $1.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
70553-0003
Molex
Buy Now
Datasheet
|
Compare Parts:
70553-0003
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | LATCHED | |
Body Breadth | 0.275 inch | |
Body Depth | 0.535 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 15u inch | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 70553-0003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 70553-0003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
70553-0108 | Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Molex | 70553-0003 vs 70553-0108 |