Part Details for 7056/19 VI005 by Alpha Wire
Overview of 7056/19 VI005 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7056/19 VI005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92F9536
|
Newark | Hook Up Wire, 100Ft, 20Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:20Awg, Conductor Area Csa:0.62Mm², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7056/19 VI005 Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$75.4300 / $101.5000 | Buy Now |
DISTI #
7056/19VI005-ND
|
DigiKey | HOOK-UP STRND 20AWG VIO 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool | Temporarily Out of Stock |
|
$78.5466 / $123.2600 | Buy Now |
DISTI #
602-7056/19-100-10
|
Mouser Electronics | Hook-up Wire HU WIRE PVC RoHS: Compliant | 0 |
|
$106.0800 / $128.0500 | Order Now |
DISTI #
70135212
|
RS | Hook-Up Wire, TC, 20 AWG, 19x32, Violet PVC insulated, -55 to +80C, 150V | Alpha Wire 7056/19 VI005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: ft. Coil | 0 |
|
$103.1800 / $117.2500 | RFQ |
DISTI #
7056/19-VI005
|
TME | Wire, HookUp Wire, stranded, Cu, 20AWG, PVC, violet, 150V, 30.5m Min Qty: 1 | 1 |
|
$49.8000 | Buy Now |