Part Details for 7057 VI001 by Alpha Wire
Overview of 7057 VI001 by Alpha Wire
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 7057 VI001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28B8702
|
Newark | Hook Up Wire, 1000Ft 18Awg Copper Violet, Jacket Material:Pvc, Jacket Color:Purple, Wire Gauge:18Awg, Conductor Area Csa:0.9Mm², Reel Length (Imperial):1000Ft, Reel Length (Metric):305M, Operating Temperature Max:105°C, Drop Ship:Yesrohs Compliant: Yes |Alpha Wire 7057 VI001 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: SPOOL | 0 |
|
$499.5900 | Buy Now |
DISTI #
7057VI001-ND
|
DigiKey | HOOK-UP STRND 18AWG VIOLET 1000' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$450.6840 / $610.1600 | Buy Now |
DISTI #
602-7057-1000-10
|
Mouser Electronics | Hook-up Wire 18AWG 7/26 IRRPVC 1000ft SPOOL VIOLET RoHS: Compliant | 0 |
|
$537.3600 / $568.5600 | Order Now |
DISTI #
70135321
|
RS | Hook-Up Wire, TC, 18 AWG, 7x26, Violet PVC insulated, -55 to +80C, 150V | Alpha Wire 7057 VI001 RoHS: Compliant Min Qty: 1 Package Multiple: 1000 Container: ft. Coil | 0 |
|
$614.8400 / $647.2000 | RFQ |
DISTI #
3244170
|
Farnell | HOOK-UP WIRE, 18AWG, VIOLET, 305M RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 6 Days Container: Reel | 1 |
|
$347.9167 | Buy Now |