Part Details for 7058/19 GR005 by Alpha Wire
Overview of 7058/19 GR005 by Alpha Wire
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ4528GR-005 | Amphenol Cables on Demand | Amphenol MP-64RJ4528GR-005 Slim Category-6 (Thin CAT6) UTP 28-AWG Network Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 5ft | |
DF7058SCBPAKV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
DF7058SCFAKV | Renesas Electronics Corporation | 32-bit Microcontrollers |
Price & Stock for 7058/19 GR005
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03F2247
|
Newark | Hook Up Wire, 100Ft, 16Awg Copper, Green, Jacket Material:Pvc, Jacket Color:Green, Wire Gauge:16Awg, Conductor Area Csa:1.327Mmâ², Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Operating Temperature Max:105°C Rohs Compliant: Yes |Alpha Wire 7058/19 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$126.0500 / $169.6100 | Buy Now |
DISTI #
3937-7058/19GR005-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool MARKETPLACE PRODUCT |
27 In Stock |
|
$396.2700 | Buy Now |
DISTI #
7058/19GR005-ND
|
DigiKey | HOOK-UP STRND 16AWG GRN 100' Min Qty: 1 Lead time: 32 Weeks Container: Spool |
1 In Stock |
|
$123.2620 / $160.6100 | Buy Now |
DISTI #
602-7058/19-100-04
|
Mouser Electronics | Hook-up Wire 18AWG 19/29 IRRPVC 100ft SPOOL GREEN RoHS: Compliant | 0 |
|
$160.9900 / $194.2600 | Order Now |
DISTI #
75531567
|
RS | Hook-Up Wire, TC, 16 AWG, 19x29, Green PVC insulated, -55 to +80C, 150V | Alpha Wire 7058/19 GR005 RoHS: Compliant Min Qty: 1 Package Multiple: 100 Lead time: 9 Weeks, 0 Days Container: ft. Coil | 0 |
|
$169.0400 / $192.0900 | RFQ |
DISTI #
7058/19-GR005
|
TME | Wire, HookUp Wire, stranded, Cu, 16AWG, PVC, green, 150V, 30.5m Min Qty: 1 | 10 |
|
$81.7100 | Buy Now |
Part Details for 7058/19 GR005
7058/19 GR005 CAD Models
7058/19 GR005 Part Data Attributes
|
7058/19 GR005
Alpha Wire
Buy Now
|
Compare Parts:
7058/19 GR005
Alpha Wire
|
Samacsys Manufacturer | Alpha Wire |