Part Details for 706-2300/302-300 by WAGO Innovative Connections
Overview of 706-2300/302-300 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 706-2300/302-300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AJ8115
|
Newark | System Cable, For Siemens S7-300, 8 Digital Inputs And 8 Digital Outputs, Length: 3 M, Conductor Cross-Section: 0.14 Mm |Wago 706-2300/302-300 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$372.2300 / $451.6400 | Buy Now |
DISTI #
2946-706-2300/302-300-ND
|
DigiKey | SYSTEM CABLE, FOR SIEMENS S7-300 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$450.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$344.6600 | Buy Now |
|
Onlinecomponents.com | System cable - for Siemens S7-300 - 8 digital inputs and 8 digital outputs - Length: 3 m - Conductor cross-section: 0.14 mm² RoHS: Compliant | 0 |
|
$354.5000 / $435.2300 | Buy Now |