There are no models available for this part yet.
Overview of 706-2300/601-100 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP2300AUJZ-R2 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down | |
ADP2300-EVALZ | Analog Devices | ADJ Version ADP2300 Demo Board | |
ADP2300AUJZ-R7 | Analog Devices | 20V, 1.2A, Non-Sync, Step Down |
Price & Stock for 706-2300/601-100 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AJ8130
|
Newark | System Cable, For Siemens S7-300, 6 Analog Inputs Or Outputs (Current), Length: 1 M, Conductor Cross-Section: 0.25 Mm |Wago 706-2300/601-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$383.9300 / $471.5400 | Buy Now | |
DISTI #
2946-706-2300/601-100-ND
|
DigiKey | SYSTEM CABLE, FOR SIEMENS S7-300 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$390.3700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$357.8800 | Buy Now | ||
Onlinecomponents.com | System cable - for Siemens S7-300 - 6 analog inputs or outputs (current) - Length: 1 m - Conductor cross-section: 0.25 mm² RoHS: Compliant | 0 |
|
$368.1000 / $429.3300 | Buy Now |