Part Details for 706-2500/601-100 by WAGO Innovative Connections
Overview of 706-2500/601-100 by WAGO Innovative Connections
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
DLF 2500 | Coilcraft Inc | NOT RoHS. Common mode filter, data line, 2 line (add 'L' for compliant version) | |
TTDLF 2500LB | Coilcraft Inc | Filter, data line, SMT, RoHS |
Price & Stock for 706-2500/601-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH7278
|
Newark | S-Cable S7-1500 A6Ui1 |Wago 706-2500/601-100 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$547.4700 / $672.4000 | Buy Now |
DISTI #
2946-706-2500/601-100-ND
|
DigiKey | S-CABLE S7-1500 A6UI1 Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$556.6600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks | 0 |
|
$510.3200 | Buy Now |
|
Onlinecomponents.com | System cable - for Siemens S7-1500 - 4 analog inputs and 2 analog outputs, voltage, current, version 1 - Length: 1 m - Conductor cross-section: 0.25 mm² RoHS: Compliant | 0 |
|
$524.9000 / $612.2200 | Buy Now |